Y007812K5000B9L
Extended
* Images are for reference only

Y007812K5000B9L

Attributes
Value
Manufacturer
MFR.Part #
Y007812K5000B9L
JLCPCB Part #
C1494353
Package
Plugin
Description
-55℃~+125℃ 12.5kΩ 300mW ±0.1% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance12.5kΩ
Power(Watts)300mW
Operating Temperature-55℃~+125℃
Tolerance±0.1%