Y006011K1100T0L
Extended
* Images are for reference only

Y006011K1100T0L

Attributes
Value
Manufacturer
MFR.Part #
Y006011K1100T0L
JLCPCB Part #
C1459270
Package
Plugin,D6.6xL9mm
Description
-55℃~+125℃ 11.11kΩ 250mW ±0.01% ±8ppm/℃ 插件,D6.6xL9mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D6.6xL9mm
Resistance11.11kΩ
Operating Temperature-55℃~+125℃
Power(Watts)250mW
Tolerance±0.01%
Temperature Coefficient±8ppm/℃