
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.6xL19mm | |
| Resistance | 250Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 500mW | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±8ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y0054250R000T0L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.6xL19mm | |
| Resistance | 250Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 500mW | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±8ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y0054250R000T0L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y0054250R000T0L datasheets or manufacturer documentation.
Datasheet: Y0054250R000T0L Datasheet (PDF)
The Y0054250R000T0L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.