Y000787K1500Q9L
Extended
* Images are for reference only

Y000787K1500Q9L

Attributes
Value
Manufacturer
MFR.Part #
Y000787K1500Q9L
JLCPCB Part #
C1484091
Package
Plugin
Description
-55℃~+125℃ 600mW 87.15kΩ ±0.02% ±2ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance87.15kΩ
Power(Watts)600mW
Operating Temperature-55℃~+125℃
Tolerance±0.02%
Temperature Coefficient±2ppm/℃