This website requires JavaScript.
no-image

* Images are for reference only

WSL1206R0220FTA18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL1206R0220FTA18
JLCPCB Part #
C4210333
Package
1206
Description
-65℃~+170℃ 22mΩ 500mW ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0272
200+ $0.3977
500+ $0.3848
1000+ $0.3768
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons