
* Images are for reference only
WSL0612L7500JEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0612L7500JEA
- JLCPCB Part #
- C1712427
- Package
- 0612
- Description
- 0.75mΩ 1W Current Sense Resistor SMD ±250ppm/℃ ±5% 0612 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
200+
$0.0645
500+
$0.0622
1000+
$0.0611
Related Products