
WSL0603R0500FEB18
- Manufacturer
- MFR.Part #
- WSL0603R0500FEB18
- JLCPCB Part #
- C4178708
- Package
- 0603
- Description
- -65℃~+170℃ 200mW 50mΩ ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Resistance | 50mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Power(Watts) | 200mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |

* Images are for reference only
WSL0603R0500FEB18
Extended- Manufacturer
- MFR.Part #
- WSL0603R0500FEB18
- JLCPCB Part #
- C4178708
- Package
- 0603
- Description
- -65℃~+170℃ 200mW 50mΩ ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
WSL0603R0500FEB18
Extended- Manufacturer
- MFR.Part #
- WSL0603R0500FEB18
- JLCPCB Part #
- C4178708
- Package
- 0603
- Description
- -65℃~+170℃ 200mW 50mΩ ±1% ±75ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WSL0603R0500FEB18 Specifications
WSL0603R0500FEB18 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Resistance | 50mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Power(Watts) | 200mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WSL0603R0500FEB18. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WSL0603R0500FEB18 Documents
WSL0603R0500FEB18 datasheets or manufacturer documentation.
Datasheet: WSL0603R0500FEB18 Datasheet (PDF)
WSL0603R0500FEB18 Schematic Symbol & PCB Footprint
The WSL0603R0500FEB18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.