
* Images are for reference only
WSHM28182L000JEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSHM28182L000JEA
- JLCPCB Part #
- C4283359
- Package
- 2818
- Description
- -65℃~+170℃ 2mΩ 7W ±200ppm/℃ ±5% 2818 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8381
200+
$0.3250
500+
$0.3137
1000+
$0.3073
Related Products