
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 210A | |
| SCR Type | 1 Unidirectional Thyristor and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Holding Current (Ih) | 250mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VS-VSKN91/08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 210A | |
| SCR Type | 1 Unidirectional Thyristor and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Holding Current (Ih) | 250mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Peak off - state voltage(Vdrm) | 800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VS-VSKN91/08. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VS-VSKN91/08 datasheets or manufacturer documentation.
Datasheet: VS-VSKN91/08 Datasheet (PDF)
The VS-VSKN91/08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.