
* Images are for reference only
VS-6ESH01-M3/86A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-6ESH01-M3/86A
- JLCPCB Part #
- C17370993
- Package
- TO-277A
- Description
- -55℃~+175℃ 1 Independent 100V 150A 22ns 2uA@100V 6A 940mV@6A TO-277A Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5564
200+
$0.2220
500+
$0.2155
1500+
$0.2107
Related Products