This website requires JavaScript.
no-image

* Images are for reference only

VS-MBRS130LTRPBF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-MBRS130LTRPBF
JLCPCB Part #
C18203088
Package
SMB
Description
-55℃~+125℃ 1 Independent 1A 1mA@30V 230A 30V 420mV@1A SMB Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7567
200+ $0.3027
500+ $0.2931
1000+ $0.2866

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons