
* Images are for reference only
VS-85HFLR10S02M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-85HFLR10S02M
- JLCPCB Part #
- C17515976
- Package
- DO-203AB(DO-5)
- Description
- -40℃~+125℃ 1.75V@267A 100V 120ns 85A DO-203AB(DO-5) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7608
200+
$9.8799
500+
$9.5505
1000+
$9.3866