
* Images are for reference only
VLMU3520-405-060
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMU3520-405-060
- JLCPCB Part #
- C6603712
- Package
- 1414
- Description
- -40℃~+105℃ 1.25A 3.6V 405nm 60° 1414 Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3085
200+
$1.7205
500+
$1.6627
1000+
$1.6338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →