
VJ2220Y683KBLAT4X
- Manufacturer
- MFR.Part #
- VJ2220Y683KBLAT4X
- JLCPCB Part #
- C2429717
- Package
- 2220
- Description
- 630V 68nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 2220 | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
VJ2220Y683KBLAT4X
Extended- Manufacturer
- MFR.Part #
- VJ2220Y683KBLAT4X
- JLCPCB Part #
- C2429717
- Package
- 2220
- Description
- 630V 68nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VJ2220Y683KBLAT4X
Extended- Manufacturer
- MFR.Part #
- VJ2220Y683KBLAT4X
- JLCPCB Part #
- C2429717
- Package
- 2220
- Description
- 630V 68nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VJ2220Y683KBLAT4X Specifications
VJ2220Y683KBLAT4X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 2220 | |
| Voltage Rating | 630V | |
| Tolerance | ±10% | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VJ2220Y683KBLAT4X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VJ2220Y683KBLAT4X Documents
VJ2220Y683KBLAT4X datasheets or manufacturer documentation.
Datasheet: VJ2220Y683KBLAT4X Datasheet (PDF)
VJ2220Y683KBLAT4X Schematic Symbol & PCB Footprint
The VJ2220Y683KBLAT4X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.