
* Images are for reference only
VJ1210A103FXAAT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1210A103FXAAT
- JLCPCB Part #
- C2168370
- Package
- 1210
- Description
- 10nF 50V C0G ±1% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.4862
10+
$2.4314
30+
$2.3960
100+
$2.3606