
* Images are for reference only
VJ1206Y183JXJAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1206Y183JXJAP
- JLCPCB Part #
- C2243868
- Package
- 1206
- Description
- 16V 18nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
200+
$0.0329
500+
$0.0316
1000+
$0.0311