VJ1206A561JXBCW1BC
Extended
* Images are for reference only

VJ1206A561JXBCW1BC

Attributes
Value
Manufacturer
MFR.Part #
VJ1206A561JXBCW1BC
JLCPCB Part #
C2265072
Package
1206
Description
100V 560pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package1206
Voltage Rating100V
Tolerance±5%
Capacitance560pF
Temperature CoefficientC0G