VJ1206A120KXXPW1BC
Extended
* Images are for reference only

VJ1206A120KXXPW1BC

Attributes
Value
Manufacturer
MFR.Part #
VJ1206A120KXXPW1BC
JLCPCB Part #
C2224254
Package
1206
Description
12pF 25V C0G ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package1206
Voltage Rating25V
Tolerance±10%
Capacitance12pF
Temperature CoefficientC0G