
* Images are for reference only
VJ0805Y223JXAAC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805Y223JXAAC
- JLCPCB Part #
- C3844446
- Package
- 0805
- Description
- 22nF 50V X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2985
In-stock Item Pricing
Qty Unit Price
1+
$0.2343
50+
$0.1868
150+
$0.1665
500+
$0.1411
3000+
$0.1298
6000+
$0.1231
Related Products