VJ0805V105ZXXTW1BC
Extended
* Images are for reference only

VJ0805V105ZXXTW1BC

Attributes
Value
Manufacturer
MFR.Part #
VJ0805V105ZXXTW1BC
JLCPCB Part #
C1850656
Package
0805
Description
-20%~+80% 1uF 25V Y5V 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package0805
Voltage Rating25V
Tolerance-20%~+80%
Capacitance1uF
Temperature CoefficientY5V