VJ0805A560KXXPW1BC
Extended
* Images are for reference only

VJ0805A560KXXPW1BC

Attributes
Value
Manufacturer
MFR.Part #
VJ0805A560KXXPW1BC
JLCPCB Part #
C2200674
Package
0805
Description
25V 56pF C0G ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package0805
Voltage Rating25V
Tolerance±10%
Capacitance56pF
Temperature CoefficientC0G