
* Images are for reference only
VJ0805A331JXAAC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805A331JXAAC
- JLCPCB Part #
- C3898654
- Package
- 0805
- Description
- 330pF 50V C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
50+
$0.1037
150+
$0.1021
500+
$0.1006