VJ0805A101GXXPW1BC
Extended
* Images are for reference only

VJ0805A101GXXPW1BC

Attributes
Value
Manufacturer
MFR.Part #
VJ0805A101GXXPW1BC
JLCPCB Part #
C2211752
Package
0805
Description
100pF 25V C0G ±2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package0805
Voltage Rating25V
Tolerance±2%
Capacitance100pF
Temperature CoefficientC0G