
* Images are for reference only
VJ0603Y223KXAAC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0603Y223KXAAC
- JLCPCB Part #
- C2171008
- Package
- 0603
- Description
- 22nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$0.4106
10+
$0.3269
30+
$0.2915
100+
$0.2480
500+
$0.2287
1000+
$0.2158