
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VJ0603V823MXJPW1BC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VJ0603V823MXJPW1BC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VJ0603V823MXJPW1BC datasheets or manufacturer documentation.
Datasheet: VJ0603V823MXJPW1BC Datasheet (PDF)
The VJ0603V823MXJPW1BC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.