
* Images are for reference only
VJ0402Y473JXQPW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0402Y473JXQPW1BC
- JLCPCB Part #
- C3887984
- Package
- 0402
- Description
- 10V 47nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1120
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0218
200+
$0.0084
500+
$0.0082
1000+
$0.0080
Related Products