
* Images are for reference only
TR3E477M010C0200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3E477M010C0200
- JLCPCB Part #
- C1954767
- Package
- -
- Description
- -55℃~+125℃ 10V 200mΩ 470uF ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9981
200+
$0.7745
400+
$0.7471
800+
$0.7326