
* Images are for reference only
TR3D106K025C0400
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3D106K025C0400
- JLCPCB Part #
- C28628072
- Package
- CASE-D-7343-28(mm)
- Description
- -55℃~+125℃ 10uF 25V 400mΩ@100kHz ±10% CASE-D-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.8871
10+
$0.8710
30+
$0.8598
100+
$0.8485
Related Products