This website requires JavaScript.
no-image

* Images are for reference only

TNPW1210165KBEEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW1210165KBEEA
JLCPCB Part #
C3996284
Package
1210
Description
-55℃~+155℃ 165kΩ 333mW Thin Film Resistor ±0.1% ±25ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7987
200+ $0.3086
500+ $0.2990
1000+ $0.2925

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons