
TE1157.1
- Manufacturer
- MFR.Part #
- TE1157.1
- JLCPCB Part #
- C1600396
- Package
- Plugin,D6.3xL17.5mm
- Description
- -10%~+75% -40℃~+105℃ 16V 17.5mm 2000hrs@85℃ 25uF 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.3xL17.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 17.5mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 25uF |

* Images are for reference only
TE1157.1
Extended- Manufacturer
- MFR.Part #
- TE1157.1
- JLCPCB Part #
- C1600396
- Package
- Plugin,D6.3xL17.5mm
- Description
- -10%~+75% -40℃~+105℃ 16V 17.5mm 2000hrs@85℃ 25uF 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TE1157.1
Extended- Manufacturer
- MFR.Part #
- TE1157.1
- JLCPCB Part #
- C1600396
- Package
- Plugin,D6.3xL17.5mm
- Description
- -10%~+75% -40℃~+105℃ 16V 17.5mm 2000hrs@85℃ 25uF 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE1157.1 Specifications
TE1157.1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.3xL17.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 17.5mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 25uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE1157.1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TE1157.1 Documents
TE1157.1 datasheets or manufacturer documentation.
Datasheet: TE1157.1 Datasheet (PDF)
TE1157.1 Schematic Symbol & PCB Footprint
The TE1157.1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.