
T95S685M004LSAL
- Manufacturer
- MFR.Part #
- T95S685M004LSAL
- JLCPCB Part #
- C4986871
- Package
- 1507
- Description
- -55℃~+125℃ 2Ω 4V 6.8uF ±20% 1507 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 1507 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF |

* Images are for reference only
T95S685M004LSAL
Extended- Manufacturer
- MFR.Part #
- T95S685M004LSAL
- JLCPCB Part #
- C4986871
- Package
- 1507
- Description
- -55℃~+125℃ 2Ω 4V 6.8uF ±20% 1507 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T95S685M004LSAL
Extended- Manufacturer
- MFR.Part #
- T95S685M004LSAL
- JLCPCB Part #
- C4986871
- Package
- 1507
- Description
- -55℃~+125℃ 2Ω 4V 6.8uF ±20% 1507 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T95S685M004LSAL Specifications
T95S685M004LSAL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 1507 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T95S685M004LSAL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T95S685M004LSAL Documents
T95S685M004LSAL datasheets or manufacturer documentation.
Datasheet: T95S685M004LSAL Datasheet (PDF)
T95S685M004LSAL Schematic Symbol & PCB Footprint
The T95S685M004LSAL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.