
T95C107K016LSSL
- Manufacturer
- MFR.Part #
- T95C107K016LSSL
- JLCPCB Part #
- C5793269
- Package
- 2812
- Description
- -55℃~+125℃ 100uF 16V 90mΩ ±10% 2812 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2812 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 90mΩ | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |

* Images are for reference only
T95C107K016LSSL
Extended- Manufacturer
- MFR.Part #
- T95C107K016LSSL
- JLCPCB Part #
- C5793269
- Package
- 2812
- Description
- -55℃~+125℃ 100uF 16V 90mΩ ±10% 2812 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
T95C107K016LSSL
Extended- Manufacturer
- MFR.Part #
- T95C107K016LSSL
- JLCPCB Part #
- C5793269
- Package
- 2812
- Description
- -55℃~+125℃ 100uF 16V 90mΩ ±10% 2812 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T95C107K016LSSL Specifications
T95C107K016LSSL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2812 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 90mΩ | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 100uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T95C107K016LSSL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T95C107K016LSSL Documents
T95C107K016LSSL datasheets or manufacturer documentation.
Datasheet: T95C107K016LSSL Datasheet (PDF)
T95C107K016LSSL Schematic Symbol & PCB Footprint
The T95C107K016LSSL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.