
* Images are for reference only
T86D226K025EBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T86D226K025EBSL
- JLCPCB Part #
- C19315919
- Package
- -
- Description
- -55℃~+125℃ 22uF 25V 350mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9659
200+
$7.5674
500+
$7.3151
1000+
$7.1898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →