This website requires JavaScript.
no-image

* Images are for reference only

T54EE157M035ESA050

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T54EE157M035ESA050
JLCPCB Part #
C7061501
Package
2917
Description
-55℃~+125℃ 150uF 35V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3910
200+ $7.3384
400+ $7.0937
800+ $6.9713
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons