
* Images are for reference only
T16C337K075EZSS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T16C337K075EZSS
- JLCPCB Part #
- C1651849
- Package
- Plugin,D9.9xL19.5mm
- Description
- -55℃~+85℃ 1Ω@120Hz 330uF 75V ±10% 插件,D9.9xL19.5mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.1136
200+
$37.5815
500+
$36.2610
1000+
$35.6080