
* Images are for reference only
SS33-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SS33-M3/57T
- JLCPCB Part #
- C7320254
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 100A 30V 3A 500mV@3A 500uA@30V DO-214AB(SMC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4438
200+
$0.1771
500+
$0.1712
850+
$0.1682