
* Images are for reference only
SOMC16035K10GDC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SOMC16035K10GDC
- JLCPCB Part #
- C5756051
- Package
- SOIC-16-5.6mm
- Description
- 16 160mW 5.1kΩ 8 ±100ppm/℃ ±2% SOIC-16-5.6mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6492
208+
$6.2452
520+
$6.0359
988+
$5.9329