
* Images are for reference only
SMZJ3798BHM3_B/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMZJ3798BHM3_B/H
- JLCPCB Part #
- C20038256
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 1.5W 19Ω 22.8V~25.2V 24V 5uA 700Ω DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3988
200+
$0.1591
750+
$0.1538
1500+
$0.1512