This website requires JavaScript.
no-image

* Images are for reference only

SMM02070C3308FBP00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMM02070C3308FBP00
JLCPCB Part #
C1855976
Package
MELF-0207
Description
-55℃~+155℃ 1W 3.3Ω 350V Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 27

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 26

In-stock Item Pricing

Qty Unit Price
1+ $0.5516
10+ $0.4391
30+ $0.3924
100+ $0.3313
500+ $0.3056
1500+ $0.2895

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons