This website requires JavaScript.
no-image

* Images are for reference only

SMM02070C1403FBP00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMM02070C1403FBP00
JLCPCB Part #
C2142803
Package
MELF-0207
Description
-55℃~+155℃ 140kΩ 1W 350V Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0970
200+ $0.0375
500+ $0.0362
1500+ $0.0356
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons