
SMCG5.0AHE3/57T
- Manufacturer
- MFR.Part #
- SMCG5.0AHE3/57T
- JLCPCB Part #
- C1982515
- Package
- DO-215AB(SMCG)
- Description
- 1.5kW@10/1000us 163A@10/1000us 1mA 5V 7.07V 9.2V TVS Unidirectional DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-215AB(SMCG) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Clamping Voltage | 9.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 163A@10/1000us | |
| Voltage - Breakdown | 7.07V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1mA |

* Images are for reference only
SMCG5.0AHE3/57T
Extended- Manufacturer
- MFR.Part #
- SMCG5.0AHE3/57T
- JLCPCB Part #
- C1982515
- Package
- DO-215AB(SMCG)
- Description
- 1.5kW@10/1000us 163A@10/1000us 1mA 5V 7.07V 9.2V TVS Unidirectional DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMCG5.0AHE3/57T
Extended- Manufacturer
- MFR.Part #
- SMCG5.0AHE3/57T
- JLCPCB Part #
- C1982515
- Package
- DO-215AB(SMCG)
- Description
- 1.5kW@10/1000us 163A@10/1000us 1mA 5V 7.07V 9.2V TVS Unidirectional DO-215AB(SMCG) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMCG5.0AHE3/57T Specifications
SMCG5.0AHE3/57T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | DO-215AB(SMCG) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Clamping Voltage | 9.2V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 163A@10/1000us | |
| Voltage - Breakdown | 7.07V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMCG5.0AHE3/57T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMCG5.0AHE3/57T Documents
SMCG5.0AHE3/57T datasheets or manufacturer documentation.
Datasheet: SMCG5.0AHE3/57T Datasheet (PDF)
SMCG5.0AHE3/57T Schematic Symbol & PCB Footprint
The SMCG5.0AHE3/57T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.