
* Images are for reference only
SIJA54DP-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIJA54DP-T1-GE3
- JLCPCB Part #
- C5900042
- Package
- PowerPAKSO-8
- Description
- -55℃~+150℃ 1 N-channel 105pF 2.4V 32.2A 4.4W 40V 5.3nF PowerPAKSO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1641
200+
$0.4653
500+
$0.4492
1000+
$0.4412