
SFR2500005602JA500
- Manufacturer
- MFR.Part #
- SFR2500005602JA500
- JLCPCB Part #
- C1368528
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 400mW 56kΩ Metal Film Resistors ±100ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.5xL6.5mm | |
| Resistance | 56kΩ | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistors | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
SFR2500005602JA500
Extended- Manufacturer
- MFR.Part #
- SFR2500005602JA500
- JLCPCB Part #
- C1368528
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 400mW 56kΩ Metal Film Resistors ±100ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SFR2500005602JA500
Extended- Manufacturer
- MFR.Part #
- SFR2500005602JA500
- JLCPCB Part #
- C1368528
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 400mW 56kΩ Metal Film Resistors ±100ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFR2500005602JA500 Specifications
SFR2500005602JA500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.5xL6.5mm | |
| Resistance | 56kΩ | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistors | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFR2500005602JA500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFR2500005602JA500 Documents
SFR2500005602JA500 datasheets or manufacturer documentation.
Datasheet: SFR2500005602JA500 Datasheet (PDF)
SFR2500005602JA500 Schematic Symbol & PCB Footprint
The SFR2500005602JA500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.