SFR2500005361FA500
Extended
* Images are for reference only

SFR2500005361FA500

Attributes
Value
Manufacturer
MFR.Part #
SFR2500005361FA500
JLCPCB Part #
C3483204
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 400mW 5.36kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D2.5xL6.5mm
Resistance5.36kΩ
Operating Temperature-55℃~+155℃
Power(Watts)400mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃