SFR16S0001913FR500
Extended
* Images are for reference only

SFR16S0001913FR500

Attributes
Value
Manufacturer
MFR.Part #
SFR16S0001913FR500
JLCPCB Part #
C1755189
Package
Plugin,D1.9xL3.5mm
Description
-55℃~+155℃ 191kΩ 500mW Metal Film Resistor ±1% ±250ppm/℃ 插件,D1.9xL3.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D1.9xL3.5mm
Resistance191kΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃