
S101J29SL0N6UK7RXB
- Manufacturer
- MFR.Part #
- S101J29SL0N6UK7RXB
- JLCPCB Part #
- C1626264
- Package
- Plugin,P=5mm
- Description
- 100pF 1kV 5mm 7.5mm SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm | |
| Tolerance | ±5% | |
| Capacitance | 100pF | |
| Temperature Coefficient | SL | |
| Diameter | 7.5mm |

* Images are for reference only
S101J29SL0N6UK7RXB
Extended- Manufacturer
- MFR.Part #
- S101J29SL0N6UK7RXB
- JLCPCB Part #
- C1626264
- Package
- Plugin,P=5mm
- Description
- 100pF 1kV 5mm 7.5mm SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S101J29SL0N6UK7RXB
Extended- Manufacturer
- MFR.Part #
- S101J29SL0N6UK7RXB
- JLCPCB Part #
- C1626264
- Package
- Plugin,P=5mm
- Description
- 100pF 1kV 5mm 7.5mm SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S101J29SL0N6UK7RXB Specifications
S101J29SL0N6UK7RXB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=5mm | |
| Voltage Rating | 1kV | |
| Pin Spacing | 5mm | |
| Tolerance | ±5% | |
| Capacitance | 100pF | |
| Temperature Coefficient | SL | |
| Diameter | 7.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S101J29SL0N6UK7RXB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S101J29SL0N6UK7RXB Documents
S101J29SL0N6UK7RXB datasheets or manufacturer documentation.
Datasheet: S101J29SL0N6UK7RXB Datasheet (PDF)
S101J29SL0N6UK7RXB Schematic Symbol & PCB Footprint
The S101J29SL0N6UK7RXB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.