
RWR84NR499FPS73
- Manufacturer
- MFR.Part #
- RWR84NR499FPS73
- JLCPCB Part #
- C1844001
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+250℃ 499mΩ 7W Wirewound Resistor ±1% ±650ppm/℃ Plugin,D7.9xL22.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7.9xL22.2mm | |
| Resistance | 499mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±650ppm/℃ |

* Images are for reference only
RWR84NR499FPS73
Extended- Manufacturer
- MFR.Part #
- RWR84NR499FPS73
- JLCPCB Part #
- C1844001
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+250℃ 499mΩ 7W Wirewound Resistor ±1% ±650ppm/℃ Plugin,D7.9xL22.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RWR84NR499FPS73
Extended- Manufacturer
- MFR.Part #
- RWR84NR499FPS73
- JLCPCB Part #
- C1844001
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+250℃ 499mΩ 7W Wirewound Resistor ±1% ±650ppm/℃ Plugin,D7.9xL22.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RWR84NR499FPS73 Specifications
RWR84NR499FPS73 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7.9xL22.2mm | |
| Resistance | 499mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±650ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RWR84NR499FPS73. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RWR84NR499FPS73 Documents
RWR84NR499FPS73 datasheets or manufacturer documentation.
Datasheet: RWR84NR499FPS73 Datasheet (PDF)
RWR84NR499FPS73 Schematic Symbol & PCB Footprint
The RWR84NR499FPS73 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.