
RWM04101101JA20E1
- Manufacturer
- MFR.Part #
- RWM04101101JA20E1
- JLCPCB Part #
- C19745031
- Package
- -
- Description
- 1.1kΩ Wirewound Resistor ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 1.1kΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
RWM04101101JA20E1
Extended- Manufacturer
- MFR.Part #
- RWM04101101JA20E1
- JLCPCB Part #
- C19745031
- Package
- -
- Description
- 1.1kΩ Wirewound Resistor ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RWM04101101JA20E1
Extended- Manufacturer
- MFR.Part #
- RWM04101101JA20E1
- JLCPCB Part #
- C19745031
- Package
- -
- Description
- 1.1kΩ Wirewound Resistor ±5% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RWM04101101JA20E1 Specifications
RWM04101101JA20E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 1.1kΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RWM04101101JA20E1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RWM04101101JA20E1 Schematic Symbol & PCB Footprint
The RWM04101101JA20E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.