
* Images are for reference only
RTO020FR1000JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RTO020FR1000JTE3
- JLCPCB Part #
- C1365624
- Package
- TO-220
- Description
- -55℃~+155℃ 100mΩ 20W Thick Film Resistor ±250ppm/℃ ±5% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$13.1261
10+
$12.7227