
* Images are for reference only
RS01A10R00JE70118
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS01A10R00JE70118
- JLCPCB Part #
- C3573930
- Package
- Plugin,D2.4xL10.3mm
- Description
- -65℃~+250℃ 10Ω 1W Wirewound Resistor ±20ppm/℃ ±5% 插件,D2.4xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9853
200+
$1.1565
500+
$1.1147
1000+
$1.0954